This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC6315-30D2U TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC6315-30D2U TR
JLCPCB Part #
C19403153
Package
SOT-143
Description
-40℃~+85℃@(TA) 1 1V~5.5V 20ms 3V Active Low Manual reset input Open-drain Voltage monitor SOT-143 Supervisor and Reset ICs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9119
200+ $0.3638
500+ $0.3526
1000+ $0.3462
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons