This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5320-JJYMT

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5320-JJYMT
JLCPCB Part #
C3751738
Package
TMLF-6(1.6x1.6)
Description
-40℃~+125℃ 100mV@(150mA)、100mV@(150mA) 120uA 150mA 2 2.5V 5.5V Fixed Over Current Protection、Overheat protection、Low ESR、ESD Protection、Enable Positive TMLF-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4848
200+ $0.1885
500+ $0.1820
1000+ $0.1788

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons