
* Images are for reference only
MT093APR1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MT093APR1
- JLCPCB Part #
- C2150902
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 4.5V~14.5V 45MHz 65Ω 8 PLCC-44(16.6x16.6) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1927
10+
$3.5884
30+
$3.2291
100+
$2.8650
500+
$2.6974
1000+
$2.6233
Related Products
Welcome back, may I help you?