This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSR2N3700UB/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MSR2N3700UB/TR
JLCPCB Part #
C6231972
Package
SMD-3P
Description
-65℃~+200℃@(Tj) 100@150mA,10V 10nA 1A 500mV@50mA,500mA 500mW 80V NPN SMD-3P Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $115.5023
200+ $46.0873
500+ $44.5460
1000+ $43.7850
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons