
* Images are for reference only
MT3S111TU,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- MT3S111TU,LF
- JLCPCB Part #
- C17264157
- Package
- SMD-3P
- Description
- 100mA 10GHz 200@30mA,5V 6V 800mW NPN SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6703
200+
$0.2682
500+
$0.2601
1000+
$0.2552
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?