
* Images are for reference only
ATXMEGA64A4U-AUK
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA64A4U-AUK
- JLCPCB Part #
- C3226468
- Package
- VQFP-44(10x10)
- Description
- -40℃~+85℃ 1.6V~3.6V 2KB 32MHz 34 4KB 64KB 8/16 Bit AVR Built-in FLASH VQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9693
200+
$1.9239
500+
$1.8563
1000+
$1.8224
Related Products
Welcome back, may I help you?