This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSMLJ120CAE3/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MSMLJ120CAE3/TR
JLCPCB Part #
C3713874
Package
SMLJ(DO-214AB)
Description
120V 133V 15.6A 193V 2uA 3kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMLJ(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0450
200+ $1.1796
400+ $1.1379
800+ $1.1171
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons