
* Images are for reference only
MSMCJLCE70AE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MSMCJLCE70AE3/TR
- JLCPCB Part #
- C2448587
- Package
- SMCJ(DO-214AB)
- Description
- -65℃~+150℃ 1.5kW 113V 13.3A 5uA 70V 77.8V 90pF IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMCJ(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5291
300+
$2.1411
600+
$2.0658
900+
$2.0274
Welcome back, may I help you?