
* Images are for reference only
MCP1812AT-012/TT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1812AT-012/TT
- JLCPCB Part #
- C625453
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Tj) 1 1.2V 300mA 5.5V 500nA 50dB@(1kHz) 600mV@(300mA) Fixed Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8183
10+
$0.6605
30+
$0.5815
100+
$0.5042
500+
$0.4575
1000+
$0.4333
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?