
* Images are for reference only
MSMBJ24CAE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MSMBJ24CAE3/TR
- JLCPCB Part #
- C3702758
- Package
- SMBJ(DO-214AA)
- Description
- -65℃~+150℃ 15.4A 1uA 24V 26.7V 38.9V 600W IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMBJ(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5220
200+
$0.5895
700+
$0.5686
1400+
$0.5589
Welcome back, may I help you?