This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MRT130KP275CA

Extended
Manufacturer
Microchip Tech
MFR.Part #
MRT130KP275CA
JLCPCB Part #
C3712599
Package
DO-204AR
Description
-55℃~+150℃ 130kW 275V 292A 300V 445V 5uA Bidirectional IEC 61000-4-5 TVS DO-204AR ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.0253
200+ $19.3589
500+ $18.6790
1000+ $18.3430
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons