
* Images are for reference only
LR8N3-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LR8N3-G
- JLCPCB Part #
- C631708
- Package
- TO-92-3
- Description
- -40℃~+125℃@(Tj) 1 1.2V~438V 20mA 450V 60dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$1.6219
10+
$1.3481
30+
$1.1967
100+
$1.0260
500+
$0.9503
1000+
$0.9164
Related Products
Welcome back, may I help you?