
* Images are for reference only
MRT100KP160CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MRT100KP160CAE3
- JLCPCB Part #
- C3703933
- Package
- DO-204AR
- Description
- -65℃~+150℃ 100kW 10uA 160V 178V 315V 318A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-204AR ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.4881
200+
$11.0244
500+
$10.6382
1000+
$10.4459
Welcome back, may I help you?