This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPLAD6.5KP24CAE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MPLAD6.5KP24CAE3
JLCPCB Part #
C2625941
Package
PLAD
Description
-55℃~+150℃ 10uA 167A 24V 26.7V 38.9V 6.5kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5154
200+ $2.9092
500+ $2.8064
1000+ $2.7567
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons