
* Images are for reference only
MPLAD36KP280A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MPLAD36KP280A
- JLCPCB Part #
- C3710681
- Package
- PLAD
- Description
- 10uA 280V 311V 36kW 451V 80A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.2298
200+
$16.3433
500+
$15.7683
1000+
$15.4841
Welcome back, may I help you?