
* Images are for reference only
MPLAD30KP15CAE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MPLAD30KP15CAE3/TR
- JLCPCB Part #
- C5800553
- Package
- PLAD
- Description
- -55℃~+150℃ 11.645kA 15V 16.7V 25.8V 750uA Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.4164
200+
$38.8706
500+
$37.5718
1000+
$36.9296
Welcome back, may I help you?