
* Images are for reference only
MPLAD18KP130CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MPLAD18KP130CAE3
- JLCPCB Part #
- C2631494
- Package
- PLAD
- Description
- -55℃~+150℃ 130V 144V 18kW 209V 87A Bidirectional TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.7198
200+
$18.0795
500+
$17.4453
1000+
$17.1306
Welcome back, may I help you?