
* Images are for reference only
1N4625D
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4625D
- JLCPCB Part #
- C20288786
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+200℃ 1 Independent 1.5kΩ 10uA@3V 5.1V 500mW ±5% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9992
200+
$6.3846
500+
$6.1711
1000+
$6.0651
Welcome back, may I help you?