This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MNS2N3501UBP

Extended
Manufacturer
Microchip Tech
MFR.Part #
MNS2N3501UBP
JLCPCB Part #
C7231458
Package
SMD-3P
Description
-65℃~+200℃@(Tj) 100@150mA,10V 10uA 150V 300mA 400mV@15mA,150mA 500mW NPN SMD-3P Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.7631
200+ $17.4618
500+ $16.8785
1000+ $16.5901

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons