
* Images are for reference only
JANTXV2N3499UB/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV2N3499UB/TR
- JLCPCB Part #
- C6281123
- Package
- SMD-3P
- Description
- -65℃~+200℃@(Tj) 100@150mA,10V 100V 10uA 1W 500mA 600mV@30mA,300mA NPN SMD-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.2582
200+
$23.6450
500+
$22.8549
1000+
$22.4639
Welcome back, may I help you?