
* Images are for reference only
JANS1N4122CUR-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANS1N4122CUR-1
- JLCPCB Part #
- C3736772
- Package
- DO-213AA
- Description
- 1 Independent 10nA@27.4V 200Ω 36V 500mW ±2% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$108.7194
200+
$42.0734
500+
$40.5942
1000+
$39.8634
Welcome back, may I help you?