
* Images are for reference only
MICRF506YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MICRF506YML-TR
- JLCPCB Part #
- C219270
- Package
- QFN-32-EP(5x5)
- Description
- -113dBm -40℃~+85℃ 11dBm 200Kbps 2V~2.5V ISM QFN-32-EP(5x5) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9932
10+
$1.9497
30+
$1.8821
100+
$1.8531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?