
* Images are for reference only
AT91SAM7S32B-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT91SAM7S32B-MU
- JLCPCB Part #
- C614434
- Package
- TQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.65V~1.95V 16/32 Bit 21 32KB 55MHz 8KB Built-in FLASH TQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5062
260+
$5.2278
520+
$5.0443
1040+
$4.9526
Welcome back, may I help you?