
* Images are for reference only
MIC94345-SYMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC94345-SYMT-TR
- JLCPCB Part #
- C622563
- Package
- DFN-6-EP(1.6x1.6)
- Description
- -40℃~+125℃@(Tj) 1 3.3V 3.6V 500mA 83uVrms 85dB@(100Hz) Fixed Over Current Protection、Enable Positive DFN-6-EP(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0131
10+
$0.9922
30+
$0.9794
100+
$0.9650
Related Products
Welcome back, may I help you?