
* Images are for reference only
MIC811MUY-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC811MUY-TR
- JLCPCB Part #
- C626218
- Package
- SOT-143-4
- Description
- -40℃~+85℃@(TA) 1 140ms 1V~5.5V 4.38V Active Low Manual reset input Open-drain Voltage monitor SOT-143-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.0646
10+
$1.0405
30+
$1.0244
100+
$1.0066
Related Products
Welcome back, may I help you?