
* Images are for reference only
MCP1501T-40E/RW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1501T-40E/RW
- JLCPCB Part #
- C625324
- Package
- WDFN-8-EP(2x2)
- Description
- -40℃~+125℃@(Ta) 20mA 4.3V~5.5V 50ppm/℃ 550uA Fixed Series ±0.1% WDFN-8-EP(2x2) Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6636
10+
$1.3799
30+
$1.2244
100+
$1.0482
500+
$0.9696
1000+
$0.9344
Related Products
Welcome back, may I help you?