
* Images are for reference only
MIC803-40D2VC3-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC803-40D2VC3-TR
- JLCPCB Part #
- C626167
- Package
- SC-70-3
- Description
- -40℃~+125℃@(TJ) 1 20ms 4V Active Low Open Drain Simple Reset/Power-On Reset SC-70-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.6824
10+
$0.6663
30+
$0.6567
100+
$0.6455
Welcome back, may I help you?