
* Images are for reference only
ZL40292LDF1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL40292LDF1
- JLCPCB Part #
- C2673080
- Package
- QFN-72-EP(10x10)
- Description
- -40℃~+85℃ 1 20 250MHz 3.135V~3.465V QFN-72-EP(10x10) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4759
200+
$2.5072
500+
$2.4186
1000+
$2.3751
Welcome back, may I help you?