
* Images are for reference only
MIC69101-1.8YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC69101-1.8YML-TR
- JLCPCB Part #
- C622506
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3333
10+
$3.7296
30+
$3.3716
100+
$3.0087
500+
$2.8418
1000+
$2.7663
Welcome back, may I help you?