
* Images are for reference only
PIC16F1779-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1779-I/PT
- JLCPCB Part #
- C634330
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 128Byte 2.3V~5.5V 28KB 2KB 32MHz 36 5bit、10bit 8 Bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 3
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0184
10+
$3.4579
30+
$2.9989
100+
$2.6607
500+
$2.5061
1000+
$2.4352
Related Products
Welcome back, may I help you?