
* Images are for reference only
MIC6315-30D4UY-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC6315-30D4UY-TR
- JLCPCB Part #
- C626126
- Package
- SOT-143-4
- Description
- -40℃~+85℃@(TA) 1 1.1s 1V~5.5V 3V Active Low Manual reset input Open-drain Voltage monitor SOT-143-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8719
10+
$0.7036
30+
$0.6203
100+
$0.5369
500+
$0.4872
1000+
$0.4616
Related Products
Welcome back, may I help you?