
* Images are for reference only
AT89LP213-20XU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89LP213-20XU
- JLCPCB Part #
- C619509
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 12 128Byte 2.4V~5.5V 20MHz 2KB 51 Family 8 Bit Built-in FLASH TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4832
1000+
$0.1870
2500+
$0.1804
5000+
$0.1772
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?