
* Images are for reference only
MIC5330-SPYML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5330-SPYML
- JLCPCB Part #
- C6226820
- Package
- MLF-8(2x2)
- Description
- -40℃~+125℃@(Tj) 2 300mA 3V、3.3V 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive MLF-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4813
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4357
200+
$0.5737
500+
$0.5543
1000+
$0.5447
Related Products
Welcome back, may I help you?