
* Images are for reference only
2N3902
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3902
- JLCPCB Part #
- C6077646
- Package
- TO-204AD(TO-3)
- Description
- -65℃~+200℃@(Tj) 2.5V 250uA 3.5A 30@1A,5V 400V 5W NPN TO-204AD(TO-3) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$124.8719
200+
$49.8248
500+
$48.1603
1000+
$47.3377
Related Products
Welcome back, may I help you?