
* Images are for reference only
PIC16F1829LINT-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1829LINT-I/SS
- JLCPCB Part #
- C629610
- Package
- SSOP-20-208mil
- Description
- -40℃~+125℃ 10bit 12 14KB 1KB 2.3V~5.5V 256Byte 32MHz 8 Bit Built-in FLASH PIC SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1321
200+
$1.2121
500+
$1.1704
1000+
$1.1495
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?