
* Images are for reference only
AY0438/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AY0438/P
- JLCPCB Part #
- C613569
- Package
- PDIP-40
- Description
- 0℃~+70℃ 25uA 32 Segment 3V~8.5V PDIP-40 LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4116
200+
$1.7082
500+
$1.6472
1000+
$1.6183
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?