
* Images are for reference only
MIC5255-3.1YM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5255-3.1YM5-TR
- JLCPCB Part #
- C625931
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 135mV@(150mA) 150mA 150uA 3.1V 30uVrms 60dB@(10Hz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0177
10+
$0.8222
30+
$0.7244
100+
$0.6267
500+
$0.5690
1000+
$0.5385
Related Products
Welcome back, may I help you?