
* Images are for reference only
MIC5253-2.5BC5 TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5253-2.5BC5 TR
- JLCPCB Part #
- C19343393
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 100mA 165mV@(100mA) 2.5V 30uVrms 5.5V 65dB@(10kHz) 95uA Fixed Over Current Protection、Over Temperature Protection Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0516
200+
$0.4207
500+
$0.4062
1000+
$0.3998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?