
* Images are for reference only
DSPIC33CH128MP203T-I/M5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSPIC33CH128MP203T-I/M5
- JLCPCB Part #
- C1339339
- Package
- UQFN-36-EP(5x5)
- Description
- -40℃~+85℃ 152KB 27 3V~3.6V UQFN-36-EP(5x5) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0392
10+
$2.5716
30+
$2.2782
100+
$1.9767
500+
$1.8412
1000+
$1.7816
Welcome back, may I help you?