This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP73213-A5JI/MF

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP73213-A5JI/MF
JLCPCB Part #
C635253
Package
DFN-10(3x3)
Description
-40℃~+85℃ 1.1A 2 4V~16V 8.4V DFN-10(3x3) Battery Management ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4257
10+ $1.1817
30+ $1.0484
100+ $0.8975
500+ $0.8317
1000+ $0.8012

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons