
* Images are for reference only
MIC5232-2.5YML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5232-2.5YML
- JLCPCB Part #
- C3750055
- Package
- DFN-6(2x2)
- Description
- -40℃~+125℃ 1 10mA 2.5V 300mV@(10mA) 7V Fixed Over Current Protection、Overheat protection、ESD Protection、Enable、Reverse Current Protection Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3448
200+
$0.1336
500+
$0.1289
1000+
$0.1265
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?