
* Images are for reference only
MIC5231-3.3YM5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5231-3.3YM5
- JLCPCB Part #
- C3747641
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 10mA 12V 3.3V 300mV@(10mA) 50dB@(100Hz) 650nA Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6476
10+
$1.3980
30+
$1.2418
100+
$1.0823
500+
$1.0099
1000+
$0.9793
Welcome back, may I help you?