
* Images are for reference only
MIC5219-2.85BMMTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5219-2.85BMMTR
- JLCPCB Part #
- C3745103
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Ta) 1 12V 2.85V 3uA 500mA 500mV@(500mA) 500uVrms 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5289
200+
$0.2052
500+
$0.1972
1000+
$0.1940
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?