
* Images are for reference only
APT25GR120SD15
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT25GR120SD15
- JLCPCB Part #
- C17449402
- Package
- D3PAK
- Description
- -55℃~+150℃@(Tj) 1.2kV 122ns 16ns 203nC 521W 75A NPT (Non-Punch Through) D3PAK IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2650
200+
$7.2887
500+
$7.0451
1000+
$6.9249
Welcome back, may I help you?