
* Images are for reference only
MIC5213-2.8YC5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5213-2.8YC5-TR
- JLCPCB Part #
- C625843
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 16V 2.8V 600mV@(80mA) 750uA 80mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9601
10+
$0.7754
30+
$0.6839
100+
$0.5924
500+
$0.5378
1000+
$0.5090
Related Products
Welcome back, may I help you?