
* Images are for reference only
MCP48CVB11-E/MG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP48CVB11-E/MG
- JLCPCB Part #
- C635230
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃ 1 10 16us 1LSB 2.7V~5.5V SPI Voltage Buffer QFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9456
10+
$1.6507
30+
$1.4648
100+
$1.2757
500+
$1.1892
1000+
$1.1523
Welcome back, may I help you?