
* Images are for reference only
MIC94310-JYMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC94310-JYMT-TR
- JLCPCB Part #
- C622555
- Package
- UDFN-4-EP(1.2x1.6)
- Description
- -40℃~+125℃@(Tj) 1 2.5V 200mA 3.6V 85dB@(100Hz) Fixed Over Current Protection、Enable Positive UDFN-4-EP(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0792
10+
$0.9005
30+
$0.8006
100+
$0.6894
500+
$0.6347
1000+
$0.6121
Welcome back, may I help you?