
* Images are for reference only
MIC5201-4.8YM-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5201-4.8YM-TR
- JLCPCB Part #
- C628116
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Tj) 1 100uV 150mA 26V 4.8V 400mV@(150mA) 400uA 75dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9938
200+
$0.3854
500+
$0.3709
1000+
$0.3645
Related Products
Welcome back, may I help you?