
* Images are for reference only
MIC5201-3.3YS-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5201-3.3YS-TR
- JLCPCB Part #
- C628115
- Package
- SOT-223
- Description
- -40℃~+85℃@(Tj) 1 100uV 150mA 225mV@(100mA) 26V 3.3V 400uA 75dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5369
10+
$3.0778
30+
$2.8032
100+
$2.5271
500+
$2.3987
1000+
$2.3425
Related Products
Welcome back, may I help you?