
* Images are for reference only
MIC5156BN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5156BN
- JLCPCB Part #
- C17543490
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 1 1.3V~36V 2.7mA 36V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5775
10+
$1.3165
50+
$1.1715
100+
$1.0103
500+
$0.9378
1000+
$0.9056
Welcome back, may I help you?